Tente Swivel Castor Wheel Braked, 40 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-963
- Mfr. Part No.:
- 837610
- Brand:
- Tente
Subtotal (1 unit)*
$421.06
(exc. GST)
$463.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.06 |
*price indicative
- RS Stock No.:
- 170-963
- Mfr. Part No.:
- 837610
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 57mm | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 7.755 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 57mm | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Weight Class 7.755 kg | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock and head end of castor features a heavy pressed steel housing with bright zinc plating and blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.
Precision ball bearing ensures smooth movement
Vulcanized elastic-tyre tread
