Tente Swivel Castor Wheel Braked, 700 kg Capacity, 125 mm Wheel

Subtotal (1 unit)*

$463.37

(exc. GST)

$509.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.37

*price indicative

RS Stock No.:
170-951
Mfr. Part No.:
837662
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

700kg

Brakes

Yes

Overall Height

178mm

Rotation

Swivel

Standards/Approvals

EN 12532

COO (Country of Origin):
DE
The Tente swivel castor with total lock and head end of castor features a heavy pressed steel housing with bright zinc plating and blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.

Precision ball bearing ensures smooth movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy