Tente Castor, 700 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 170-953
- Mfr. Part No.:
- 837611
- Brand:
- Tente
Subtotal (1 unit)*
$202.98
(exc. GST)
$223.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.98 |
*price indicative
- RS Stock No.:
- 170-953
- Mfr. Part No.:
- 837611
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 700kg | |
| Overall Height | 210mm | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 4.926 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 700kg | ||
Overall Height 210mm | ||
Standards/Approvals EN 12532 | ||
Weight Class 4.926 kg | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.
Precision ball bearing ensures smooth movement
Vulcanized elastic-tyre tread
