RS PRO Swivel Castor Wheel, 700 kg Capacity, 125 mm Wheel, Nylon
- RS Stock No.:
- 282-3635
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$108.40
(exc. GST)
$119.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $108.40 | - |
| 5 - 9 | $102.97 | 5% |
| 10 + | $97.80 | 9% |
*price indicative
- RS Stock No.:
- 282-3635
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 700kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 165mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 700kg | ||
Frame Material Pressed Steel | ||
Overall Height 165mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- CN
RS PRO Castor Wheel - Nylon, Includes Brake
Say goodbye to clunky, immobile furniture & equipment, and experience effortless movement with RS PRO Castor Wheels. Made from premium materials, our castor wheels are engineered to glide smoothly on any surface, be it hardwood floors or carpets. Built to last, these wheels withstand daily wear and tear, ensuring durability and longevity for your investments. With a diverse range catering to light, medium, and heavy-duty equipment, RS PRO Castor Wheels offers unparalleled versatility for various applications.;Installation is a breeze, meaning you can swiftly transform your stationary items into mobile assets.
