Tente Fixed Castor Wheel, 700 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 172-1158
- Mfr. Part No.:
- 4688TOP125P63
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $6.90
View bulk pricing optionsSubtotal (1 unit)*
$93.27
(exc. GST)
$102.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.27 | - |
| 5 - 9 | $91.89 | $6.90 |
| 10 + | $89.38 | $38.90 |
*price indicative
- RS Stock No.:
- 172-1158
- Mfr. Part No.:
- 4688TOP125P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | No | |
| Overall Height | 164mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes No | ||
Overall Height 164mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tente Fixed Castor Wheel
The Tente heavy duty swivel castor wheel is suitable for large loads up to 700kgs when moving and up to1400kgs when in static condition. The wheel centre is made up of polyamide material for increased strength. The castor has been specifically designed to reduce the applied swivelling force as much as possible. It has been made to meet the ergonomic needs of the industry even in most challenging environments.
Features and Benefits
• Brakes for improved control
• Corrosion resistant
• Fork Made of heavy pressed steel
• High durability
• High impact tolerance
• Low noise generation
• Wheel diameter is 125mm
Applications
• Aerospace industry
• Automotive industry
• Equipment cart
• Manufacturing industry
Related links
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- LAG Fixed Castor 125 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Castor 125 mm Wheel
