Tente Fixed Castor Wheel, 750 kg Capacity, 125 mm Wheel

Subtotal (1 unit)*

$291.84

(exc. GST)

$321.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.84

*price indicative

RS Stock No.:
170-943
Mfr. Part No.:
837800
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

750kg

Brakes

No

Overall Height

178mm

Rotation

Fixed

Weight Class

3.649 kg

Standards/Approvals

EN 12532

COO (Country of Origin):
DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It features wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.

Precision ball bearing ensures smooth movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy