Tente Fixed Castor Wheel, 750 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-952
- Mfr. Part No.:
- 605413
- Brand:
- Tente
Subtotal (1 unit)*
$291.49
(exc. GST)
$320.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.49 |
*price indicative
- RS Stock No.:
- 170-952
- Mfr. Part No.:
- 605413
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 750kg | |
| Brakes | No | |
| Overall Height | 250mm | |
| Rotation | Fixed | |
| Weight Class | 5.22 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 750kg | ||
Brakes No | ||
Overall Height 250mm | ||
Rotation Fixed | ||
Weight Class 5.22 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It features wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
Related links
- Tente Castor 200 mm Wheel
- Tente Castor 160 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Castor 125 mm Wheel
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Aluminium
