Tente Swivel Castor Wheel, 750kg Capacity, 160mm Wheel
- RS Stock No.:
- 454-1662
- Mfr. Part No.:
- 4687FTP160P63
- Brand:
- Tente
8 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$256.85
(exc. GST)
$282.53
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $256.85 |
6 + | $248.22 |
- RS Stock No.:
- 454-1662
- Mfr. Part No.:
- 4687FTP160P63
- Brand:
- Tente
RoHS Status: Not Applicable
Related links
- Tente Swivel Castor Wheel, 750kg Capacity, 160mm Wheel
- Tente Fixed Castor Wheel, 750kg Capacity, 160mm Wheel
- Tente Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
- Tente Swivel Castor Wheel, 450kg Capacity, 160mm Wheel
- Tente Swivel Castor Wheel, 135kg Capacity, 160mm Wheel
- Tente Swivel Castor Wheel, 350kg Capacity, 160mm Wheel
- Tente Swivel Castor Wheel, 400kg Capacity, 160mm Wheel
- Tente Swivel Castor Wheel, 600kg Capacity, 160mm Wheel