Tente Swivel Castor Wheel, 750 kg Capacity, 125 mm Wheel, Aluminium
- RS Stock No.:
- 292-579
- Mfr. Part No.:
- 9940 ITP 125 P63 CONV
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$277.85
(exc. GST)
$305.64
(inc. GST)
- RS Stock No.:
- 292-579
- Mfr. Part No.:
- 9940 ITP 125 P63 CONV
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 750kg | |
| Overall Height | 178mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 4.654 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 750kg | ||
Overall Height 178mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Standards/Approvals EN 12532 | ||
Weight Class 4.654 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of heavy pressed steel, bright zinc-plated, and blue passivated for enhanced durability and corrosion resistance. It is equipped with a precision ball bearing swivel head, which is sealed to ensure smooth rotation and protection from contaminants. The wheel axle is secured with a nut, and the castor includes a plate fitting for secure installation. This design ensures reliable performance and stability, making it ideal for a variety of applications requiring smooth movement and strength.
Wheel centre made of aluminium
Precision ball bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Fixed 125 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 125mm Wheel

