Tente Swivel Castor Wheel, 350 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 470-9206
- Mfr. Part No.:
- 3470UOP200P63
- Brand:
- Tente
This image is representative of the product range
Subtotal (1 unit)*
$60.10
(exc. GST)
$66.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.10 |
*price indicative
- RS Stock No.:
- 470-9206
- Mfr. Part No.:
- 3470UOP200P63
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Industrial Medium Duty Castors, Series 3470
Pressed steel zinc plated housing
Protected double ball-bearing swivel top plate with dustguard, also braked version which locks body and wheel or fixed bracket
Polyamide wheel, precision ball bearing hub
Operating temperature: -40° to +80°C
Applications include standard handling on hard floors
Good resistance to abrasion
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel
