Tente Swivel Castor Wheel Braked, 500 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-846
- Mfr. Part No.:
- 30467
- Brand:
- Tente
Subtotal (1 unit)*
$93.78
(exc. GST)
$103.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.78 |
*price indicative
- RS Stock No.:
- 170-846
- Mfr. Part No.:
- 30467
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 500kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 500kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring pressed steel housing that is bright zinc plated and blue passivated. It includes double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Equipped with a dust guard ensuring smooth performance
Well operating behaviour, moving noise and corrosion resistance
Very good abrasion resistance
- RS Stock No. 0170933
- Mfr. Part No. 600937
Each
$24.64
- RS Stock No. 0170919
- Mfr. Part No. 1427
Each
$39.92
- RS Stock No. 0170845
- Mfr. Part No. 30466
Each
$71.00
- RS Stock No. 7956200
- Mfr. Part No. 5525UAI075L51-11
Each
$42.62
Related links
- Tente Castor 80 mm Wheel
- Tente Castor 125 mm Wheel
- RS PRO Braked Swivel Castor 100 mm Wheel, Nylon
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide












