Tente Swivel Castor Wheel, 500 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 170-889
- Mfr. Part No.:
- 601057
- Brand:
- Tente
Subtotal (1 unit)*
$19.11
(exc. GST)
$21.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.11 |
*price indicative
- RS Stock No.:
- 170-889
- Mfr. Part No.:
- 601057
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 0.714 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Weight Class 0.714 kg | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Castor 125 mm Wheel
- Tente Castor 100 mm Wheel
- Tente Castor 80 mm Wheel
- Tente Swivel Castor 80 mm Wheel, Synthetic
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 200 mm Wheel, Polyamide
