Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel

Subtotal (1 unit)*

$42.72

(exc. GST)

$46.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.72

*price indicative

RS Stock No.:
170-841
Mfr. Part No.:
602840
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Brakes

Yes

Overall Height

135mm

Rotation

Swivel

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente swivel castor with a total lock and tail end design, featuring pressed steel housing that is bright zinc plated and blue passivated. It includes double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a TENTEprene tread and plain bearing.

Electric conductive wheel centre

Non-marking tread

Well operating behaviour, abrasion resistance and corrosion resistance

Very good moving noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy