Tente Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Thermoplastic Rubber

Subtotal (1 unit)*

$28.68

(exc. GST)

$31.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.68

*price indicative

RS Stock No.:
170-835
Mfr. Part No.:
605709
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

75kg

Frame Material

High Grade Synthetic Material

Overall Height

103mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Fixing Centres

48/38 x 48/38 mm

Standards/Approvals

EN 12530, RoHS

Hub Material

Polypropylene

Hub Bearing Type

Precision Ball Bearing

COO (Country of Origin):
DE
The Tente swivel castor with wheel brake featuring housing and wheels made from high grade synthetic materials, with integrated thread guards, plate fitting. The wheel center is crafted from polypropylene, with a TENTEprene tread, grey nonmarking and precision ball bearing.

Superior roll performance

Low movement noise

High corrosion resistance

  • RS Stock No. 7299917
  • Mfr. Part No. 5320 PJP 075 S70 M10x15 (Levina)
Each
$26.50
Each
$39.96
  • RS Stock No. 7299926
  • Mfr. Part No. 5325 PJP 075 S70 M10x15 (Levina)
Each
$26.43
Each
$62.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy