Tente Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 454-2047
- Mfr. Part No.:
- 3478POO100P62
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$18.22
(exc. GST)
$20.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $18.22 | - |
| 6 - 24 | $17.48 | 4% |
| 25 + | $16.79 | 7% |
*price indicative
- RS Stock No.:
- 454-2047
- Mfr. Part No.:
- 3478POO100P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 36mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 36mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
RoHS Status: Exempt
Industrial Castor, Series 3470
Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Fixed Castor 100 mm Wheel, Rubber
- Tente Fixed Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
