LAG Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 227-0425
- Mfr. Part No.:
- 17127
- Brand:
- LAG
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$62.05
(exc. GST)
$68.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $62.05 | - |
| 6 - 11 | $61.30 | 1% |
| 12 + | $60.37 | 2% |
*price indicative
- RS Stock No.:
- 227-0425
- Mfr. Part No.:
- 17127
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 106mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 106mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Plate fixing castor made from hygienic materials
Resistant to corrosion, abrasion & shock
Easy running under heavy loads
Operating Temperature -30°C to +80°C
Wheel series P
Stainless steel fork material
Stainless Steel Castors
- RS Stock No. 2270453
- Mfr. Part No. 17227 FR HB
Each
$92.78
- RS Stock No. 2270431
- Mfr. Part No. 17227 HB
Each
$66.47
- RS Stock No. 2270447
- Mfr. Part No. 17127 FR
Each
$81.54
- RS Stock No. 6679586
- Mfr. Part No. 18762
Each
$26.28











