RS Better World
Tente Swivel Castor Wheel, 40 kg Capacity, 55 mm Wheel, Biosourced Polyurethane
- RS Stock No.:
- 123-727
- Mfr. Part No.:
- 774734 T925KBI055L51-10
- Brand:
- Tente
Subtotal (1 unit)*
$32.58
(exc. GST)
$35.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-727
- Mfr. Part No.:
- 774734 T925KBI055L51-10
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 55mm | |
| Load Capacity | 40kg | |
| Frame Material | Polyamide | |
| Overall Height | 57mm | |
| Wheel Width | 11mm | |
| Rotation | Swivel | |
| Wheel Material | Biosourced Polyurethane | |
| Standards/Approvals | RoHS, EN_12528 | |
| Weight Class | 0.65 kg | |
| Hub Bearing Type | Plain Bearing | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 55mm | ||
Load Capacity 40kg | ||
Frame Material Polyamide | ||
Overall Height 57mm | ||
Wheel Width 11mm | ||
Rotation Swivel | ||
Wheel Material Biosourced Polyurethane | ||
Standards/Approvals RoHS, EN_12528 | ||
Weight Class 0.65 kg | ||
Hub Bearing Type Plain Bearing | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with wheel brake is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel center is crafted from biosourced polyamide, with a biosourced Polyurethane tread.
Plain bearing, soft wheel
Very good corrosion resistance
Related links
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyurethane
- Tente Swivel Castor 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Castor 55 mm Wheel
- Tente Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 65 mm Wheel, Polypropylene
- Tente Swivel Castor 66 mm Wheel, Polyurethane
