Littelfuse 300A Grey Car Fuse, 32V dc
- RS Stock No.:
- 431-6860
- Mfr. Part No.:
- 153.5395.6301
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
$106.56
(exc. GST)
$117.215
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $21.312 | $106.56 |
| 125 - 620 | $20.792 | $103.96 |
| 625 + | $17.114 | $85.57 |
*price indicative
- RS Stock No.:
- 431-6860
- Mfr. Part No.:
- 153.5395.6301
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 300A | |
| Product Type | Car Fuse | |
| Voltage | 32V dc | |
| Colour | Grey | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Time Delay | |
| Body Material | Thermoplastic | |
| Fuse Speed | T | |
| Standards/Approvals | RoHS, cURus | |
| Width | 18.8mm | |
| Length | 67.3mm | |
| Height | 10.4mm | |
| Breaking Capacity | 2000A | |
| Series | BF2 Fuses Rated 32V | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 300A | ||
Product Type Car Fuse | ||
Voltage 32V dc | ||
Colour Grey | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Time Delay | ||
Body Material Thermoplastic | ||
Fuse Speed T | ||
Standards/Approvals RoHS, cURus | ||
Width 18.8mm | ||
Length 67.3mm | ||
Height 10.4mm | ||
Breaking Capacity 2000A | ||
Series BF2 Fuses Rated 32V | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- MX
BF2 Fuse Link - M8 Series
Littelfuse BF2 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, 32V rated. Current rating 100A – 500A with transparent housing material for easy detection of blown fuses.
Secure low resistance M8 bolt fixing connection for higher current
Colour coded
Visible fuse element
Fuse Holder
In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples
Note
For BF2 fuse holder, please order stock no 548-9199
