Littelfuse 500 A In-line Fuse Holder, 32 V dc
- RS Stock No.:
- 548-9199
- Distrelec Article No.:
- 304-01-092
- Mfr. Part No.:
- 02980900TXN
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
$31.75
(exc. GST)
$34.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $31.75 |
| 15 - 49 | $31.39 |
| 50 - 99 | $30.69 |
| 100 - 199 | $29.86 |
| 200 + | $29.08 |
*price indicative
- RS Stock No.:
- 548-9199
- Distrelec Article No.:
- 304-01-092
- Mfr. Part No.:
- 02980900TXN
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | In-line Fuse Holder | |
| Current Rating | 500 A | |
| Voltage | 32 V dc | |
| Compatible Fuse Type | MEGA | |
| Standards/Approvals | No | |
| Terminal Type | M8 Threaded Stud | |
| Series | MEGA | |
| Lead Wire Size | 14AWG | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type In-line Fuse Holder | ||
Current Rating 500 A | ||
Voltage 32 V dc | ||
Compatible Fuse Type MEGA | ||
Standards/Approvals No | ||
Terminal Type M8 Threaded Stud | ||
Series MEGA | ||
Lead Wire Size 14AWG | ||
Littelfuse BF2 Series Fuse Holders
From Littelfuse, the 298 series fuse holders designed for housing BF2 MEGA automotive blade fuses. The enclosed holders are robust and reliable, and their two-part construction is simple to install. Chassis mount fuse holders enable easy access for the inspection or replacement of damaged or blown fuses.
The MEGA fuse holders are ideal for heavy-duty applications up to 500 amps. They are mainly used for battery alternator connections and various other heavy-gauge cable applications that require ultra-high current protection.
Manufactured from high-quality materials, the 298 series fuse holders have interconnecting pins on the sides of the block. This handy feature allows the fuse holders to be used in multiple block configurations. A snap-fit cover is also included and provides extra protection from the ingress of dust and debris.
Features and Benefits
• Robust and reliable
• Constructed from High-quality black thermoplastic
• Single fuse holders or interlocking for multiple blocks
• Suitable for MEGA blade fuses from 40 Amps to 500 Amps
• 32 Volts DC max
• 14 AWG cable
• Bolt down terminals
• Includes M8 hex nuts and locking washer fixings
• Includes protective cap
Applications
MEGA Fuses and their holders are used to protect the circuits cabling from the excessive current that could lead to damage or electrical fire. MEGA bolt-down fuse holders are used in a wide range of heavy duty industrial applications. Some of the most common are
• Battery alternators
• Auto electric switchgear
• Marine watercraft
• Industrial equipment
• Automotive Switches
FAQ
Q - How are the Inline fuse holders fixed to the chassis or panel?
A - The Littelfuse automotive fuse holders have two fixing lugs at each end of the base with 3.2 mm holes. They can be secured to the panel or chassis with the supplied M8 fixings.
Q - What type of fuses are typically used with the MEGA fuse holder?
A - For suitable fuses see our BF2 series of blade fuses. Typically, 431-6810 and range
Related links
- Littelfuse 500A Base Mount Fuse Holder for Mega Fuse 32V dc
- Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
- Littelfuse Inline Fuse Holder for ATO Fuse, 32V dc
- Littelfuse 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc
- Littelfuse 60A Inline Fuse Holder for Maxi Fuse, 32V dc
- Littelfuse 20A Inline Fuse Holder for ATO Fuse, 32V dc
- Wickmann 30A Inline Fuse Holder, 32V dc
- Wickmann 200A Inline Fuse Holder, 32V dc
