Littelfuse 200A Blue BF2 Car Fuse, 32V dc
- RS Stock No.:
- 431-6826
- Mfr. Part No.:
- 153.5395.6201
- Brand:
- Littelfuse
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$18.40
(exc. GST)
$20.24
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $18.40 | $92.00 |
125 - 495 | $17.756 | $88.78 |
500 + | $16.97 | $84.85 |
*price indicative
- RS Stock No.:
- 431-6826
- Mfr. Part No.:
- 153.5395.6201
- Brand:
- Littelfuse
Related links
- Littelfuse 200A Blue Bolt Down Car Fuse, 32V dc
- Littelfuse 150A Orange BF2 Car Fuse, 32V dc
- Littelfuse 125A Green BF2 Car Fuse, 32V dc
- Littelfuse 250A Pink BF2 Car Fuse, 32V dc
- Littelfuse 175A White BF2 Car Fuse, 32V dc
- Littelfuse 300A Grey BF2 Car Fuse, 32V dc
- Littelfuse 100A Yellow BF2 Car Fuse, 32V dc
- iMaXX 200A Blue Car Fuse, 32V dc