Littelfuse 250A Pink BF2 Car Fuse, 32V dc
- RS Stock No.:
- 431-6854
- Mfr. Part No.:
- 153.5395.6251
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
$74.67
(exc. GST)
$82.135
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 December 2025
- Plus 110 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $14.934 | $74.67 |
| 125 - 495 | $14.412 | $72.06 |
| 500 + | $13.774 | $68.87 |
*price indicative
- RS Stock No.:
- 431-6854
- Mfr. Part No.:
- 153.5395.6251
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 250A | |
| Fuse Type | BF2 | |
| Voltage Rating | 32V dc | |
| Colour | Pink | |
| Length | 67.3mm | |
| Width | 18.8mm | |
| Height | 10.4mm | |
| Body Material | Thermoplastic | |
| Breaking Capacity at Maximum Voltage Rating | 2000 A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 250A | ||
Fuse Type BF2 | ||
Voltage Rating 32V dc | ||
Colour Pink | ||
Length 67.3mm | ||
Width 18.8mm | ||
Height 10.4mm | ||
Body Material Thermoplastic | ||
Breaking Capacity at Maximum Voltage Rating 2000 A | ||
BF2 Fuse Link - M8 Series
Littelfuse BF2 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, 32V rated. Current rating 100A – 500A with transparent housing material for easy detection of blown fuses.
Secure low resistance M8 bolt fixing connection for higher current
Colour coded
Visible fuse element
Colour coded
Visible fuse element
Fuse Holder
In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples
Clear protective cover
May be used singly or in interlocked multiples
Note
For BF2 fuse holder, please order stock no 548-9199
Related links
- Littelfuse 250A Pink Bolt Down Car Fuse, 32V dc
- Littelfuse 125A Green BF2 Car Fuse, 32V dc
- Littelfuse 150A Orange BF2 Car Fuse, 32V dc
- Littelfuse 175A White BF2 Car Fuse, 32V dc
- Littelfuse 100A Yellow BF2 Car Fuse, 32V dc
- Littelfuse 300A Grey BF2 Car Fuse, 32V dc
- Littelfuse 200A Blue BF2 Car Fuse, 32V dc
- Littelfuse 125A Pink BF1 Car Fuse, 32V dc
