Littelfuse 250A Pink Bolt Down Car Fuse, 32V dc
- RS Stock No.:
- 787-4417
- Mfr. Part No.:
- 0298250.ZXEH
- Brand:
- Littelfuse
31 In AU stock for next working day delivery
771 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.54
(exc. GST)
$10.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.54 |
10 - 99 | $9.39 |
100 + | $9.17 |
- RS Stock No.:
- 787-4417
- Mfr. Part No.:
- 0298250.ZXEH
- Brand:
- Littelfuse
Related links
- Littelfuse 250A Pink BF2 Car Fuse, 32V dc
- Littelfuse 125A Green Bolt Down Car Fuse, 32V dc
- Littelfuse 200A Blue Bolt Down Car Fuse, 32V dc
- Littelfuse 150A Orange Bolt Down Car Fuse, 32V dc
- Littelfuse 100A Yellow Bolt Down Car Fuse, 32V dc
- Littelfuse 80A Red Bolt Down Car Fuse, 32V dc
- Littelfuse 40A Green Bolt Down Car Fuse, 32V dc
- Wickmann 500A Bolt Down Car Fuse, 32V dc