KEMET Insulated Capacitor Nut for use with Electrolytic Capacitor
- RS Stock No.:
- 172-6673
- Mfr. Part No.:
- PYB7042
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$487.75
(exc. GST)
$536.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $1.951 | $487.75 | - |
| 500 - 750 | $1.902 | $475.50 | 2% |
| 1000 + | $1.873 | $468.25 | 3% |
*price indicative
- RS Stock No.:
- 172-6673
- Mfr. Part No.:
- PYB7042
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor Nut | |
| Accessory Type | Insulated Capacitor Nut | |
| For Use With | Electrolytic Capacitor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor Nut | ||
Accessory Type Insulated Capacitor Nut | ||
For Use With Electrolytic Capacitor | ||
Standards/Approvals RoHS | ||
Insulated Cap Nut
Two nylon fixing cap nuts specifically designed for the PEH200-B series
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
- RS Stock No. 1835419
- Mfr. Part No. PYB7042
Each
$3.78
- RS Stock No. 1835403
- Mfr. Part No. PYB7041
Each
$3.67
- RS Stock No. 1744574
- Mfr. Part No. V3
Each (In a Pack of 2)
$8.84
Related links
- KEMET Insulated Capacitor Nut for use with Electrolytic Capacitor
- KEMET Clip for use with Electrolytic Capacitor
- KEMET Clip for use with Electrolytic Capacitor Steel
- KEMET 0.22F Electrolytic Capacitor 25V dc, Screw Mount - PEH200HT6220MB2
- KEMET Aluminium Electrolytic Capacitor 125μF 260V ac 38mm Polycarbonate Case MS Series Aluminium Electrolytic
- KEMET 10000 μF Aluminium Electrolytic Capacitor 40V, Snap-in - ALC80A103CD040
- KEMET Aluminium Electrolytic Capacitor 100μF 260V ac 38mm Polycarbonate Case MS Series Aluminium Electrolytic
- KEMET 70μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 070MS22ABMA1STD











