KEMET Clip for use with Electrolytic Capacitor

This image is representative of the product range

Get a bulk buy discount

Add 26 more to save $4.03

View bulk pricing options

Subtotal (1 pack of 2 units)*

$17.68

(exc. GST)

$19.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 24$8.84$17.68-
26 - 48$8.685$17.37$4.03
50 +$8.52$17.04$16.00

*price indicative

RS Stock No.:
174-4574
Mfr. Part No.:
V3
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Clip

Product Type

Capacitor Mounting Clip

For Use With

Electrolytic Capacitor

Standards/Approvals

RoHS

COO (Country of Origin):
PT

KEMET Capacitor Clip Steel


The KEMET zinc-plated steel capacitor mounting clip has a can diameter of 35mm. It is used with round capacitors.

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy