Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35
- RS Stock No.:
- 212-0548
- Mfr. Part No.:
- 865250
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
$290.59
(exc. GST)
$319.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $290.59 |
| 3 - 4 | $286.53 |
| 5 + | $283.09 |
*price indicative
- RS Stock No.:
- 212-0548
- Mfr. Part No.:
- 865250
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor Kit | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Number of Pieces | 35 | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 6.3V dc | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 50V dc | |
| Standards/Approvals | No | |
| Maximum Capacitance | 560μF | |
| Minimum Capacitance | 0.1μF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor Kit | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Number of Pieces 35 | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 6.3V dc | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 50V dc | ||
Standards/Approvals No | ||
Maximum Capacitance 560μF | ||
Minimum Capacitance 0.1μF | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 0.1 – 560 μF.
Temperature range-40 °C to +85 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35
- Wurth Elektronik Aluminium Capacitor Kit 35
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 29
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 15
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Vishay, Surface Mount Aluminium Capacitor Kit 10
- KEMET, Surface Mount Aluminium Capacitor Kit 80
