Wurth Elektronik, Surface Aluminium Capacitor Kit 29
- RS Stock No.:
- 212-0554
- Mfr. Part No.:
- 875105
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$287.60
(exc. GST)
$316.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $287.60 |
| 3 - 4 | $282.59 |
| 5 + | $277.95 |
*price indicative
- RS Stock No.:
- 212-0554
- Mfr. Part No.:
- 875105
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 29 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 6.3V dc | |
| Kit Type | Aluminium Capacitor | |
| Maximum Voltage | 25V dc | |
| Standards/Approvals | No | |
| Minimum Capacitance | 10μF | |
| Maximum Capacitance | 390μF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor Kit | ||
Number of Pieces 29 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 6.3V dc | ||
Kit Type Aluminium Capacitor | ||
Maximum Voltage 25V dc | ||
Standards/Approvals No | ||
Minimum Capacitance 10μF | ||
Maximum Capacitance 390μF | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium polymer capacitors. It has capacitance range of 10 – 390 μF.
Temperature range-55 °C to +105 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 15
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik Aluminium Capacitor Kit 35
- KEMET, Surface Mount Aluminium Capacitor Kit 80
- Vishay, Surface Mount Aluminium Capacitor Kit 10
- KEMET, Surface Mount Ceramic Capacitor Kit 29
- Wurth Elektronik 470 nF Surface Mount Aluminium Polymer Capacitor, 63V dc