KEMET, Surface Aluminium Capacitor Kit 80

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$304.15

(exc. GST)

$334.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$304.15-
3 - 14$298.071%
15 +$292.123%

*price indicative

RS Stock No.:
124-8249
Mfr. Part No.:
SUP ENG KIT 01
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Kit Contents

Capacitors

Product Type

Capacitor Kit

Number of Pieces

80

Mount Type

Surface

Automotive Standard

No

Polarity

Polar

Dielectric

Aluminium

Minimum Voltage

3.5V dc

Kit Type

Aluminium Capacitor Kit

Maximum Voltage

5.5V dc

Standards/Approvals

No

Maximum Capacitance

1F

Minimum Capacitance

0.047F

COO (Country of Origin):
TH

KEMET Engineering Kit 01


Supercapacitors engineering sample kit containing a range of FC Series EDLC capacitors intented for high energy storage applications. Please refer to datasheet for kit contents.

Supercaps - Electric Double Layer Capacitor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy