Vishay, Surface Aluminium Capacitor Kit 10
- RS Stock No.:
- 238-5625
- Mfr. Part No.:
- MAL215299001E3
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save $36.10
View bulk pricing optionsSubtotal (1 unit)*
$72.21
(exc. GST)
$79.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.21 | - |
| 5 + | $64.99 | $36.10 |
*price indicative
- RS Stock No.:
- 238-5625
- Mfr. Part No.:
- MAL215299001E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor Kit | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Number of Pieces | 10 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | Aluminium | |
| Minimum Voltage | 400V | |
| Kit Type | Aluminium Capacitor | |
| Maximum Voltage | 450V | |
| Minimum Capacitance | 2.2F | |
| Maximum Capacitance | 33F | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor Kit | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Number of Pieces 10 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Dielectric Aluminium | ||
Minimum Voltage 400V | ||
Kit Type Aluminium Capacitor | ||
Maximum Voltage 450V | ||
Minimum Capacitance 2.2F | ||
Maximum Capacitance 33F | ||
Standards/Approvals AEC-Q200 | ||
The Vishay 152 CME series sample kit high voltage SMD aluminium electrolytic capacitors have rated capacitance range from 2.2μF to 33μF. These have base plate with SMD-version, lead(Pb)- free reflow solderable. Charge and discharge proof, no peak current
Extended useful life up to 6000h at 105°C
AEC-Q200 qualified
Vibration proof, 4-pin version and 6-pin version
High reliability
- RS Stock No. 2047192
- Mfr. Part No. VJ0603HIFRQ3KIT
Each
$163.63
- RS Stock No. 7880241
- Mfr. Part No. VJ0805HIFRQ2KIT
1 Kit
$193.77
- RS Stock No. 8782356
- Mfr. Part No. VJ1111QUARF1KIT
Each
$360.97
- RS Stock No. 7880232
- Mfr. Part No. VJ0603HIFRQ2KIT
1 Kit
$138.01
Related links
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 15
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 29
- KEMET, Surface Mount Aluminium Capacitor Kit 80
- Wurth Elektronik Aluminium Capacitor Kit 35
- Vishay 1500 μF Aluminium Capacitor 35V dc, Surface Mount - MAL214699011E3 1621
- Vishay 330 μF Aluminium Capacitor 500V dc, Surface Mount - MAL215099907E3 1213
- Vishay 470 μF Aluminium Capacitor 16V dc, Surface Mount 1010










