Wurth Elektronik, Surface Ceramic Capacitor Kit 25

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$347.02

(exc. GST)

$381.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$347.02
3 - 4$341.38
5 - 9$337.85
10 +$334.76

*price indicative

RS Stock No.:
212-0497
Mfr. Part No.:
885390
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor Kit

Kit Contents

Capacitors

Number of Pieces

25

Mount Type

Surface

Automotive Standard

No

Dielectric

Ceramic

Minimum Voltage

25V dc

Kit Type

Ceramic Capacitor Kit

Maximum Voltage

50V dc

Standards/Approvals

No

Maximum Capacitance

33pF

Minimum Capacitance

0.2pF

COO (Country of Origin):
TW
The Wurth Elektronik DESIGN KIT WCAP-CSGP Multilayer Ceramic Chip Capacitors works with 100 VDC operating voltage.

0.2 to 33 pF capacitance

NP0 dielectric

Cu, Ni and Sn termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy