Yageo, Surface Ceramic Capacitor Kit 40

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$238.56

(exc. GST)

$262.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$238.56-
3 - 4$230.493%
5 +$219.507%

*price indicative

RS Stock No.:
211-9363
Mfr. Part No.:
CQ0603000000SB000
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Capacitor Kit

Kit Contents

Capacitors

Number of Pieces

40

Mount Type

Surface

Automotive Standard

No

Dielectric

Ceramic

Maximum Voltage

50V

Standards/Approvals

No

Minimum Capacitance

0.2pF

Maximum Capacitance

47pF

The Yageo 0603 HiQ Series Capacitor Sample Kit.

Size : 0603

Volt : 50 V

Capacitor Range : 0.2pF to 47pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy