Nova, Through Hole Aluminium Capacitor Kit 115
- RS Stock No.:
- 778-8754
- Mfr. Part No.:
- CCC-18
- Brand:
- Nova
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$135.20
(exc. GST)
$148.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 2 | $135.20 |
| 3 - 4 | $129.78 |
| 5 + | $124.36 |
*price indicative
- RS Stock No.:
- 778-8754
- Mfr. Part No.:
- CCC-18
- Brand:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Product Type | Capacitor Kit | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Number of Pieces | 115 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 63V | |
| Kit Type | Aluminium Capacitor Kit | |
| Maximum Voltage | 450V | |
| Maximum Capacitance | 470μF | |
| Standards/Approvals | No | |
| Minimum Capacitance | 0.47μF | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Product Type Capacitor Kit | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Number of Pieces 115 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 63V | ||
Kit Type Aluminium Capacitor Kit | ||
Maximum Voltage 450V | ||
Maximum Capacitance 470μF | ||
Standards/Approvals No | ||
Minimum Capacitance 0.47μF | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor Kits CCC-18
Miniature cylindrical aluminium cans with radial leads
High Voltage & Long Life
Related links
- Nova, Through Hole Aluminium Capacitor Kit 193
- Nova, Through Hole Aluminium Capacitor Kit 655
- Nova, Through Hole Aluminium Capacitor Kit 270
- Nova, Through Hole Aluminium Capacitor Kit 167
- Nova, Through Hole Aluminium Capacitor Kit 243
- Nova, Through Hole Aluminium Capacitor Kit 38
- Nova, Through Hole Ceramic Capacitor Kit 600
- Nova, Through Hole Tantalum Capacitor Kit 500
