Wurth Elektronik, Surface Ceramic Capacitor Kit 31
- RS Stock No.:
- 212-0496
- Mfr. Part No.:
- 885380
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$310.69
(exc. GST)
$341.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $310.69 |
| 3 - 4 | $304.34 |
| 5 - 9 | $301.16 |
| 10 + | $297.52 |
*price indicative
- RS Stock No.:
- 212-0496
- Mfr. Part No.:
- 885380
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor Kit | |
| Kit Contents | Capacitors | |
| Number of Pieces | 31 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 16V dc | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 2000V dc | |
| Maximum Capacitance | 2.2μF | |
| Minimum Capacitance | 220pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor Kit | ||
Kit Contents Capacitors | ||
Number of Pieces 31 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 16V dc | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 2000V dc | ||
Maximum Capacitance 2.2μF | ||
Minimum Capacitance 220pF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Capacitor Sample Kits works with 16 to 2000 VDC rated voltage and Cu, Ag-Polymer, Ni, Sn termination.
220pF to 2.2μF capacitance
X7R dielectric
Related links
- Wurth Elektronik, Surface Mount Ceramic Capacitor Kit
- Wurth Elektronik, Surface Mount Ceramic Capacitor Kit 30
- Wurth Elektronik, Surface Mount Ceramic Capacitor Kit 25
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 31
- KEMET, Surface Mount Ceramic Capacitor Kit 1150
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35
- Wurth Elektronik X5R Capacitor Kit 2160
- Wurth Elektronik X7R Capacitor Kit 3600
