Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30
- RS Stock No.:
- 212-0517
- Mfr. Part No.:
- 860012
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$251.36
(exc. GST)
$276.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $251.36 |
| 3 - 4 | $247.85 |
| 5 + | $244.88 |
*price indicative
- RS Stock No.:
- 212-0517
- Mfr. Part No.:
- 860012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 30 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 63V dc | |
| Minimum Capacitance | 0.1μF | |
| Standards/Approvals | No | |
| Maximum Capacitance | 3300μF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Product Type Capacitor Kit | ||
Number of Pieces 30 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 63V dc | ||
Minimum Capacitance 0.1μF | ||
Standards/Approvals No | ||
Maximum Capacitance 3300μF | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 0.1 – 3300 μF and 2-10mm pitch.
Temperature range-40 °C to +85 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 34
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 28
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 31
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 32
