Yageo, Surface Ceramic Capacitor Kit 80

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$238.56

(exc. GST)

$262.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$238.56
3 - 4$230.48
5 +$219.48

*price indicative

RS Stock No.:
211-9357
Mfr. Part No.:
CC0402000000SB000
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Kit Contents

Capacitors

Product Type

Capacitor Kit

Number of Pieces

80

Mount Type

Surface

Automotive Standard

No

Dielectric

Ceramic

Maximum Voltage

50V

Standards/Approvals

No

The Yageo CC 0402 Series Capacitor Sample Kit.

Size : 0402

Volt : Upto 50 V

Capacitor Range : Upto 1 uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy