Yageo, Surface Ceramic Capacitor Kit 20
- RS Stock No.:
- 211-9361
- Mfr. Part No.:
- CQ0201000000SB000
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$238.56
(exc. GST)
$262.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $238.56 |
| 3 - 4 | $230.49 |
| 5 + | $219.49 |
*price indicative
- RS Stock No.:
- 211-9361
- Mfr. Part No.:
- CQ0201000000SB000
- Brand:
- Yageo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Capacitor Kit | |
| Kit Contents | Capacitors | |
| Number of Pieces | 20 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Maximum Voltage | 25V | |
| Maximum Capacitance | 10pF | |
| Standards/Approvals | No | |
| Minimum Capacitance | 0.2pF | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Capacitor Kit | ||
Kit Contents Capacitors | ||
Number of Pieces 20 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Maximum Voltage 25V | ||
Maximum Capacitance 10pF | ||
Standards/Approvals No | ||
Minimum Capacitance 0.2pF | ||
The Yageo 0201 HiQ Series Capacitor Sample Kit.
Size : 0201
Volt : 25 V
Capacitor Range : 0.2pF to 10pF
Related links
- Yageo, Surface Mount Ceramic Capacitor Kit
- Yageo, Surface Mount Ceramic Capacitor Kit 40
- Yageo, Surface Mount Ceramic Capacitor Kit 80
- KEMET, Surface Mount Tantalum Capacitor Kit 20
- Wurth Elektronik, Surface Mount Ceramic Capacitor Kit
- KEMET, Surface Mount Ceramic Capacitor Kit 17
- KEMET, Surface Mount Ceramic Capacitor Kit 28
- KEMET, Surface Mount Ceramic Capacitor Kit 1050
