Nova, Through Hole Ceramic Capacitor Kit 285

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$210.90

(exc. GST)

$231.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$210.90
10 - 14$207.23
15 - 24$198.07
25 +$191.31

*price indicative

RS Stock No.:
112-6787
Distrelec Article No.:
165-00-191
Mfr. Part No.:
CCC-32
Brand:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Kit Contents

Ceramic

Product Type

Capacitor Kit

Number of Pieces

285

Mount Type

Through Hole

Automotive Standard

No

Polarity

Non-Polar

Dielectric

Ceramic

Minimum Voltage

10V

Kit Type

Ceramic Capacitor Kit

Maximum Voltage

50V dc

Minimum Capacitance

1nF

Standards/Approvals

No

Maximum Capacitance

1μF

COO (Country of Origin):
KR

Ceramic Capacitor Kit CCC-32


Ceramic multilayer capacitors for 50VDC / RM 5.0mm

Related links