EAO Capacitive switch Latching NO Illuminated, Green, Red, IO-Link, IP69K
- RS Stock No.:
- 227-0851
- Distrelec Article No.:
- 302-26-197
- Mfr. Part No.:
- 84-ASKS-C19-04A9
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save $70.70
View bulk pricing optionsSubtotal (1 unit)*
$141.43
(exc. GST)
$155.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.43 | - |
| 5 + | $127.29 | $70.70 |
*price indicative
- RS Stock No.:
- 227-0851
- Distrelec Article No.:
- 302-26-197
- Mfr. Part No.:
- 84-ASKS-C19-04A9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Product Type | Capacitive switch | |
| Switch Type | Round Push Button Operator | |
| Switch Function | NO | |
| LED Colour | Green, Red | |
| Housing Material | Stainless Steel | |
| Illuminated | Yes | |
| Maximum Input Voltage | 32V dc | |
| Output Type | IO-Link | |
| IP Rating | IP69K | |
| Series | 84 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, RoHS, CSA | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Product Type Capacitive switch | ||
Switch Type Round Push Button Operator | ||
Switch Function NO | ||
LED Colour Green, Red | ||
Housing Material Stainless Steel | ||
Illuminated Yes | ||
Maximum Input Voltage 32V dc | ||
Output Type IO-Link | ||
IP Rating IP69K | ||
Series 84 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, RoHS, CSA | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- DE
The EAO Capacitive button with IO-Link configurable. It has attractive design and reliable operation. The switch has powerful, consistent illumination with innovative technologies. Animated illumination options for a wide variety of potential applications.
Front bezel material plastic
M12 connector
Output PNP-NO
Output pulse dynamic
LED control automatic
Preconfigured LED colour 1 Green
Preconfigured LED colour 2 Red
- RS Stock No. 2270845
- Mfr. Part No. 84-ASKS-B13-049F
Each
$107.69
- RS Stock No. 2270847
- Mfr. Part No. 84-ASKS-C12-04A4
Each
$96.10
- RS Stock No. 2270849
- Mfr. Part No. 84-ASKS-C17-04A7
Each
$96.10
- RS Stock No. 2270846
- Mfr. Part No. 84-ASKS-B14-04A0
Each
$107.69
Related links
- EAO Capacitive switch Latching NO Illuminated Red IP69K
- EAO Capacitive switch Latching NO Illuminated Green IP69K
- EAO Capacitive switch Latching NO Illuminated IO-Link, IP69K
- Banner Capacitive switch Momentary NO Illuminated IO-Link, IP69K
- SICK Contrast Sensor RGB LED 11 mm 50 mA IO-Link, IP69K 24V dc
- Patlite LB6-20IL Series Amber White Green Red IO-Link Signal Tower Buzzer, 20 Lights 30V
- Carlo Gavazzi CA12CAN08BPM1IO Barrel Capacitive Proximity Sensor CA12CAF04BPM1IO 8 mm, M12 IO-Link 200mA 40V dc 40 V dc
- Leuze Contrast Sensor White LED 14.5 mm 100 mA Digital IP67, IP69K 30V











