Bulgin Capacitive switch Latching NC Illuminated, Red, Green, Latching, Momentary, IP68, IP69K Red Anodised

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

$5,616.00

(exc. GST)

$6,177.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 240$93.60$5,616.00
300 +$84.239$5,054.34

*price indicative

RS Stock No.:
204-7870
Mfr. Part No.:
MC25LCRRG
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NC

Housing Material

316L Stainless Steel

LED Colour

Red, Green

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

Latching, Momentary

Minimum Input Voltage

12V dc

Series

MC

IP Rating

IP68, IP69K

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Material

Red Anodised

Standards/Approvals

RoHS

Current Rating

500mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy