Bulgin Capacitive switch Latching NO Illuminated, Red, Green, On-Off, IP68 Black Anodised
- RS Stock No.:
- 208-8243
- Distrelec Article No.:
- 301-22-762
- Mfr. Part No.:
- MC22LOBRG
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $18.20
View bulk pricing optionsSubtotal (1 unit)*
$131.39
(exc. GST)
$144.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $131.39 | - |
| 5 - 9 | $127.75 | $18.20 |
| 10 + | $120.64 | $107.50 |
*price indicative
- RS Stock No.:
- 208-8243
- Distrelec Article No.:
- 301-22-762
- Mfr. Part No.:
- MC22LOBRG
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Capacitive switch | |
| Switch Operation | Latching | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| Housing Material | Aluminium | |
| LED Colour | Red, Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Output Type | On-Off | |
| Minimum Input Voltage | 12V dc | |
| Housing Colour | Black | |
| Actuator Colour | Red | |
| Series | MC22 | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Black Anodised | |
| Maximum Operating Temperature | 55°C | |
| Height | 32mm | |
| Width | 28.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 32mm | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Capacitive switch | ||
Switch Operation Latching | ||
Switch Type Capacitive | ||
Switch Function NO | ||
Housing Material Aluminium | ||
LED Colour Red, Green | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Output Type On-Off | ||
Minimum Input Voltage 12V dc | ||
Housing Colour Black | ||
Actuator Colour Red | ||
Series MC22 | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Black Anodised | ||
Maximum Operating Temperature 55°C | ||
Height 32mm | ||
Width 28.5mm | ||
Standards/Approvals RoHS | ||
Depth 32mm | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive switch Latching NO Illuminated Green IP68 Black Anodised
- Bulgin Capacitive switch Latching NO Illuminated Green IP69K, IP68 Black Anodised
- Bulgin Capacitive switch Latching NO Illuminated Green IP68, IP69K Black Anodised
- Bulgin Capacitive switch Latching NC Illuminated Green IP68 Black Anodised
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K Black Anodised
- Bulgin Capacitive switch Latching NO Illuminated Green IP68 Red Anodised
- Bulgin Capacitive switch Momentary NO Illuminated Green IP68 Black Anodised
- Bulgin Capacitive switch Latching NC Illuminated Red IP68 Black Anodised
