Banner Capacitive switch Manual Illuminated, Red, Green, Yellow, Discrete, IP65 Polycarbonate
- RS Stock No.:
- 294-904
- Mfr. Part No.:
- K70DXN9T2GRYQ
- Brand:
- Banner
Subtotal (1 unit)*
$897.58
(exc. GST)
$987.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $897.58 |
*price indicative
- RS Stock No.:
- 294-904
- Mfr. Part No.:
- K70DXN9T2GRYQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| LED Colour | Red, Green, Yellow | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | Discrete | |
| Housing Colour | Green | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Height | 103.5mm | |
| Width | 70mm | |
| Current Rating | 260mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
LED Colour Red, Green, Yellow | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type Discrete | ||
Housing Colour Green | ||
Minimum Input Voltage 12V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Standards/Approvals No | ||
Depth 70mm | ||
Height 103.5mm | ||
Width 70mm | ||
Current Rating 260mA | ||
- COO (Country of Origin):
- US
The Banner Durable, wireless touch button available in 900 MHz and 2.4 GHz ISM radio frequencies. It offers up to three colors in a single device and features a rugged, water-resistant IP65 housing made from UV-stabilized material, ensuring reliability in harsh environments.
Excellent immunity to false triggering by water spray detergents oils and other foreign materials
Related links
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green PNP IP69K Polycarbonate
