Banner Capacitive switch Capacitive Manual Illuminated, Yellow, Red, Green, PNP, IP65 Polycarbonate
- RS Stock No.:
- 294-902
- Mfr. Part No.:
- K70APT2GRYF2Q
- Brand:
- Banner
Subtotal (1 unit)*
$538.24
(exc. GST)
$592.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.24 |
*price indicative
- RS Stock No.:
- 294-902
- Mfr. Part No.:
- K70APT2GRYF2Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Capacitive | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| Housing Material | PBT, Polycarbonate | |
| LED Colour | Yellow, Red, Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K70 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Width | 70mm | |
| Standards/Approvals | IEC IP65 | |
| Depth | 103.5mm | |
| Height | 70mm | |
| Current Rating | 220mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Capacitive | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
Housing Material PBT, Polycarbonate | ||
LED Colour Yellow, Red, Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K70 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Width 70mm | ||
Standards/Approvals IEC IP65 | ||
Depth 103.5mm | ||
Height 70mm | ||
Current Rating 220mA | ||
- COO (Country of Origin):
- US
The Banner EZ-LIGHT Touch K70 Series Illuminated Multipurpose Buttons are rugged, cost effective, and easy to install multicolor indicators designed to provide excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials. These versatile buttons offer reliable performance in demanding environments, making them an ideal solution for various industrial applications.
Available with PNP and NPN inputs or outputs depending on model
Ergonomically designed to eliminate hand and arm stresses associated with repeated switch operation
Can be actuated with bare hands or in gloves
12 V to 30 V dc operation
Related links
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Manual Illuminated Green Discrete, IP65 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
