Banner Capacitive switch NO NO Illuminated, Green, Red, Yellow, PNP, IP65
- RS Stock No.:
- 294-900
- Mfr. Part No.:
- K70APT2GRYC3Q
- Brand:
- Banner
Subtotal (1 unit)*
$538.24
(exc. GST)
$592.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.24 |
*price indicative
- RS Stock No.:
- 294-900
- Mfr. Part No.:
- K70APT2GRYC3Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | NO | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green, Red, Yellow | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27 | |
| Height | 103.5mm | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation NO | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green, Red, Yellow | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Depth 70mm | ||
Width 70mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27 | ||
Height 103.5mm | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to enhance efficiency in bin-picking operations while ensuring error-proofing with minimal effort. Featuring an illuminated dome, it offers a clear visual indication of job status, combining reliability with user-friendly functionality. The rugged design allows it to withstand challenging environments, providing exceptional immunity to false triggering from water, oils, and debris.
Rugged construction ensures durability in demanding industrial environments
No separate controller needed simplifying setup and reducing equipment costs
Provides excellent protection against false triggering from liquids and foreign materials
Optimised for straightforward installation and maintenance to minimise downtime
Related links
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated NPN/PNP, IP65
- Banner Capacitive switch NO NO Illuminated PNP, IP65
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated Green PNP IP69K Polycarbonate
