Banner Capacitive switch Momentary NO Illuminated, Green, Bipolar, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-263
- Mfr. Part No.:
- K50ABTXGHQ
- Brand:
- Banner
Subtotal (1 unit)*
$388.28
(exc. GST)
$427.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.28 |
*price indicative
- RS Stock No.:
- 294-263
- Mfr. Part No.:
- K50ABTXGHQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| Housing Material | Polycarbonate | |
| LED Colour | Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | Bipolar | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| Series | K50 | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Width | 50mm | |
| Depth | 50mm | |
| Height | 66mm | |
| Standards/Approvals | IEC 947-5-2, RoHS, CE, cULus, DIN 40050-9 | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
Housing Material Polycarbonate | ||
LED Colour Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type Bipolar | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
Series K50 | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Width 50mm | ||
Depth 50mm | ||
Height 66mm | ||
Standards/Approvals IEC 947-5-2, RoHS, CE, cULus, DIN 40050-9 | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner EZ-LIGHT Touch K50 Series Illuminated Button is a rugged, cost effective and easy to install touch button with multidoor light. Latching versions start up not activated and toggle between activated and not activated on successive touches.
Waterproof IP69K construction for wash down environments
Can be actuated with bare hands or in gloves
12 V to 30 V operation
Related links
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Latching NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
