Texas Instruments, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 923-3798
- Mfr. Part No.:
- SN65HVD232QD
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$253.13
(exc. GST)
$278.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $3.375 | $253.13 |
| 150 - 225 | $3.316 | $248.70 |
| 300 + | $3.255 | $244.13 |
*price indicative
- RS Stock No.:
- 923-3798
- Mfr. Part No.:
- SN65HVD232QD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Supply Current | 17mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | ISO 11898 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Series | SN65HVD232 | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Supply Current 17mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type ISO 11898 | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Series SN65HVD232 | ||
Height 1.58mm | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD232QD 8-Pin SOIC
- Texas Instruments SN65HVD1050DR 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC
- Texas Instruments ISO1050DUBR 8-Pin SOIC
- Texas Instruments SN65HVD235D 8-Pin SOIC
- Texas Instruments SN65HVD234D 8-Pin SOIC
- Texas Instruments SN65HVD230DR 8-Pin SOIC
