Texas Instruments SN65HVD251P, CAN Transceiver 1 Mbps, 8-Pin PDIP
- RS Stock No.:
- 922-2729
- Mfr. Part No.:
- SN65HVD251P
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2729
- Mfr. Part No.:
- SN65HVD251P
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1 Mbps | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Height | 4.57 mm | |
| Length | 9.81 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Transceivers | 1 | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1 Mbps | ||
Pin Count 8 | ||
Package Type PDIP | ||
Height 4.57 mm | ||
Length 9.81 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Transceivers 1 | ||
Width 6.35 mm | ||
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
