Texas Instruments SN65HVD251P, CAN Transceiver 1 Mbps, 8-Pin PDIP
- RS Stock No.:
- 662-4321
- Mfr. Part No.:
- SN65HVD251P
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-4321
- Mfr. Part No.:
- SN65HVD251P
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Shutdown | |
| Supply Current | 65mA | |
| Mount Type | Through Hole | |
| Interface Type | ISO 11898 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SN65HVD251 | |
| Standards/Approvals | RoHS | |
| Width | 6.35mm | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Shutdown | ||
Supply Current 65mA | ||
Mount Type Through Hole | ||
Interface Type ISO 11898 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SN65HVD251 | ||
Standards/Approvals RoHS | ||
Width 6.35mm | ||
Length 9.81mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
