Infineon TLE92104131QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- RS Stock No.:
- 234-8974
- Mfr. Part No.:
- TLE92104131QXXUMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$6,252.50
(exc. GST)
$6,877.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $2.501 | $6,252.50 |
| 5000 - 5000 | $2.376 | $5,940.00 |
| 7500 + | $2.257 | $5,642.50 |
*price indicative
- RS Stock No.:
- 234-8974
- Mfr. Part No.:
- TLE92104131QXXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 48 | |
| Fall Time | 50ns | |
| Package Type | PG-VQFN-48 | |
| Driver Type | MOSFET | |
| Number of Outputs | 4 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 4 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 7mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Pin Count 48 | ||
Fall Time 50ns | ||
Package Type PG-VQFN-48 | ||
Driver Type MOSFET | ||
Number of Outputs 4 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 4 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 7mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon Multiple MOSFET Driver IC comes with Four half-bridge gate drivers for external N-channel MOSFETs and 24-bit Serial Peripheral Interface. This IC works with supply voltage from -0.3 to 40 Volts.
Up to 25kHz PWM frequency
-40 to 150°C junction temperature
Related links
- Infineon TLE92104131QXXUMA1 MOSFET Gate Driver 4 48-Pin 40 V, PG-VQFN-48
- Infineon TLE92104232QXXUMA1 MOSFET Gate Driver 4 48-Pin 40 V, PG-VQFN-48
- Infineon MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon MOSFET Gate Driver 8 VQFN
- Infineon TLE92108232QXXUMA1 MOSFET Gate Driver 8 VQFN
- Infineon 7 V 48-Pin, PG-VQFN-48
- Infineon 1.5 A 64-Pin 60 V, PG-VQFN-64
