Texas Instruments ISO1050DUBR, CAN Transceiver 1 Mbps, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 reel of 350 units)*

$1,090.60

(exc. GST)

$1,199.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
350 +$3.116$1,090.60

*price indicative

RS Stock No.:
218-4493
Mfr. Part No.:
ISO1050DUBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

1Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Normal, Silent

Supply Current

73mA

Mount Type

Surface

Interface Type

CAN

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

ISO1050

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy