Microchip MCP2558FDT-H/SN, CAN Caps 8 Mbps, 8-Pin SOIC
- RS Stock No.:
- 598-315
- Mfr. Part No.:
- MCP2558FDT-H/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$6,669.30
(exc. GST)
$7,335.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.021 | $6,669.30 |
*price indicative
- RS Stock No.:
- 598-315
- Mfr. Part No.:
- MCP2558FDT-H/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Package Type | SOIC | |
| Interface Type | LIN, CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Width | 6.9mm | |
| Height | 1.75mm | |
| Series | MCP2558FDT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Package Type SOIC | ||
Interface Type LIN, CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Width 6.9mm | ||
Height 1.75mm | ||
Series MCP2558FDT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver is designed to improve the performance and reliability of automotive and industrial communication systems. Operating over a wide voltage range, it is optimised for high-speed data transmission, ensuring stable and effective connectivity in demanding environments. The innovative design incorporates features that enhance noise immunity, making it suitable for applications where electromagnetic interference is a concern. Its robust construction allows for seamless integration into various systems, facilitating effortless communication between devices in complex networks. This device not only meets strict automotive standards but also promises longevity and exceptional performance in field applications.
Designed for high speed CAN applications up to 1 Mbps
Features enhanced noise immunity for reliable operation
Supports a wide voltage range which ensuring versatility in use
Compact design facilitates integration into space constrained environments
Robust performance in harsh automotive and industrial conditions
Fully compliant with ISO 11898 2 requirements for reliability
