Microchip MCP2561FDT-E/SN, CAN Caps 8 Mbps, 8-Pin SOIC
- RS Stock No.:
- 598-322
- Mfr. Part No.:
- MCP2561FDT-E/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$7,956.30
(exc. GST)
$8,751.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.411 | $7,956.30 |
*price indicative
- RS Stock No.:
- 598-322
- Mfr. Part No.:
- MCP2561FDT-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Interface Type | CAN, LIN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Series | MCP2561FDT | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Interface Type CAN, LIN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 6.9mm | ||
Height 1.75mm | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Series MCP2561FDT | ||
Length 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver is engineered for seamless communication in automotive and industrial applications. It operates effortlessly in high-speed modes, catering to rigorous performance standards. Diligently designed to enhance signal integrity, this device delivers robust data transmission, ensuring reliability even in challenging environments. Its low power consumption is a significant advantage for applications requiring efficient energy management. Moreover, this transceiver supports multiple protocols, making it a versatile choice for varied systems. By incorporating this component, users can benefit from enhanced operational efficiency and reduced downtime, streamlining their project timelines.
Designed to maintain high speed CAN communication
Provides low electromagnetic interference for cleaner signals
Offers wide compatibility with various automotive protocols
Capitalises on minimal power usage for extended device longevity
Incorporates integrated protection features against electrical surges
Ensures reliable operation in harsh environments
Facilitates easy connection to microcontrollers for straightforward integration
- RS Stock No. 1771939
- Mfr. Part No. MCP2542FD-E/SN
Each (In a Pack of 20)
$1.46
- RS Stock No. 1771623
- Mfr. Part No. MCP2542FD-E/SN
Each (In a Tube of 100)
$1.143
- RS Stock No. 1771625
- Mfr. Part No. MCP2542FD-H/SN
Each (In a Tube of 100)
$1.509
- RS Stock No. 1771981
- Mfr. Part No. MCP2558FD-H/SN
Each (In a Pack of 10)
$1.509











